Analog DevicesAD9517-0A/PCBZ
AD9517-0A Clock Generator and Synthesizer Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
Evaluation Board for AD9517-0.
Entwicklungskit-Funktionen
- Simple power connection using 6 V wall adapter and on-board LDO voltage regulators
- LDOs are easily bypassed for power measurements
- 8 ac-coupled differential LVPECL SMA connectors
- 2 ac-coupled LVPECL differential headers
- 2 dc-coupled differential LVDS SMA connectors that are reconfigurable to four CMOS SMA connectors
- 2 dc-coupled LVDS differential headers that are reconfigurable to four CMOS connectors
- SMA connectors for 2 reference inputs
- Charge pump output
- Clock distribution input
- USB connection to PC
- Microsoft Windows-based evaluation software with simple graphical user interface
- On-board PLL loop filter
- Easy access to digital I/O and diagnostic signals via I/O header
- Status LEDs for diagnostic signals
Entwicklungskit-Anwendung
- Clocking of analog-to-digital and digital-to-analog converters up to 2.9 GHz
- Networking and communications line cards
- Test and measurement equipment
- Wireless base stations, controllers
- Clock cleanup/jitter attenuation
- Clock distribution
Weitere Informationen zum Entwicklungskit
AD9517 Schematics, Rev. A (pdf, 0)
AD9517 Gerber Files (zip, 0)
AD9517- 0 Bill of Materials (xls, 0)
AD9517- 0 Evaluation Board Register Setup (zip, 0)
AD9517 Simulation File for the ADIsimCLK (zip, 8 kB)
UG-075: AD9516-x, AD9517-x, and AD9518-x Evaluation Board User Guide (pdf, 1089 kB)
ADIsimCLK Design and Evaluation Software
ADIsimCLK Design and Evaluation Software
AD9516/17/18 Evaluation Board USB Flash Programmer Readme (zip)
AD9516/17/18 Evaluation Board USB Flash Programmer (zip, 5045 kB)