Analog DevicesADA4304-4ACPZ-R2RF-Kombinator und Teiler
Splitter 1-IN 4-OUT 54MHz to 865MHz 4.8dB 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Splitter | |
IC | |
1 | |
4 | |
54 to 865 | |
2.9(Typ) | |
4.8 | |
-21 | |
-21 | |
-26dB | |
75 | |
Single-Ended | |
Single-Ended | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Industrial | |
Tape and Reel |
EDA / CAD Models |