Analog DevicesADA4410-6ACPZ-R2Aktivfilter
Active Filter Dual Low Pass 6th Order 36MHz 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
6th | |
2 | |
>=6MHz | |
36MHz | |
4.5 | |
12 | |
5 | |
±2.25 | |
±6 | |
±5 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
Using the hardware and software tools in this ADA4410-6ACPZ-R2 OP amp circuits from Analog Devices you will be able to evaluate, characterize, test and qualify the amplifier in different conditions and configurations. Amplify weak radio signals to meet your specifications using the Analog Devices ADA4410-6ACPZ-R2 amplifier! This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |