Analog DevicesADA4420-6ARQZAktivfilter
Active Filter Dual Low Pass 6th Order 16-Pin QSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.99(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | QSOP |
16 | |
Leitungsform | Gull-wing |
Get the most out of your signals with this ADA4420-6ARQZ preamplifier from Analog Devices. Perform tests on the amplifier in various conditions and configurations with the hardware and software tools in this ADA4420-6ARQZ OP amp circuits from Analog Devices. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |