Analog DevicesADA4522-2ARZOP-Amp
Op Amp Dual Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 5(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
The Analog Devices zero drift amplifier ADA4522-2ARZ differential amplifier can help you amplify many low power audio samples using not just one, but two channels. It has a rail to rail output. Its typical dual supply voltage is ±2.5|±5 V, with a minimum of ±2.25 V and maximum of ±27.5 V. This part has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |