Analog DevicesADA4627-1BRZOP-Amp
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 5(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Amplify signals with this simple general purpose amplifier ADA4627-1BRZ OP amp from Analog Devices. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes jfet technology.
EDA / CAD Models |