Analog DevicesADA4807-1AKSZ-R2OP-Amp
Op Amp Single High Speed Amplifier R-R I/O ±5.5V/11V 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
6 | |
Leitungsform | Gull-wing |
Commonly used in nearly all electronics today, this voltage feedback amplifier ADA4807-1AKSZ-R2 OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±5.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bicom technology. It has a single channel per chip. This device uses one or two power supplies.
EDA / CAD Models |