Analog DevicesADA4851-4YRUZOP-Amp
Op Amp Quad High Speed Amplifier R-R O/P ±6V/12V 14-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
4 | |
Rail to Rail Output | |
3.4@5V | |
2.7 | |
3|5|9 | |
12 | |
±1.35 | |
±3|±5 | |
±6 | |
0.02(Typ)@5V | |
3.9@5V | |
Dual|Single | |
200@5V | |
10@5V | |
107 | |
2.5@5V | |
82 | |
86 | |
70 | |
55 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 | |
Leitungsform | Gull-wing |
The configuration of this voltage feedback amplifier ADA4851-4YRUZ OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |