Analog DevicesADA4922-1ACPZ-R2SP-Verstärker
SP Amp DIFF Line Driver Amp Single R-R O/P ±13V/26V 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.84 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
8 | |
Leitungsform | No Lead |
This differential line driver ADA4922-1ACPZ-R2 differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±13 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |