Analog DevicesADA4939-1YCPZ-R2SP-Verstärker
SP Amp Differential ADC Driver Single 5.25V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
16 | |
Leitungsform | No Lead |
Thanks to Analog Devices' differential adc driver ADA4939-1YCPZ-R2 differential amplifier, you will be able to clearly filter and analyze distorted audio samples. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |