Analog DevicesADA4941-1YRZ-R7SP-Verstärker
SP Amp DIFF Line Driver Amp Single R-R O/P 12V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 5(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
The Analog Devices differential line driver ADA4941-1YRZ-R7 differential amplifier can help you amplify many low power audio samples using not just one, but two channels. It has a differential|rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |