RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
Stiftanzahl | 24 |
Leitungsform | No Lead |
If your project involves either bridged or parallel speaker connections then this differential amplifier ADA4950-2YCPZ-R7 differential amplifier from Analog Devices is an essential component. It has a differential output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.5 V and maximum of ±5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses one or two power supplies. It has 2 channels per chip.