Analog DevicesADAU1450WBCPZDSP
DSP Fixed-Point 32bit 147.456MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.35 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 72 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
72 | |
Leitungsform | No Lead |
This ADAU1450WBCPZ digital signal processor developed by Analog Devices is an all in one package. This DSP processor has an operating temperature range of -40 °C to 105 °C. 147.456 MHz is its maximum speed. This is a 32 bit processor. Its ADC resolution is 10 Bit. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. It has flash program memory.
EDA / CAD Models |