Analog DevicesADAU1592ACPZAudioverstärker
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
48 | |
Leitungsform | No Lead |
This ADAU1592ACPZ class D amplifier from Analog Devices has a large mid-band. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is 3.3|15 V, with a minimum of 3|9 V and maximum of 3.6|18 V. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses three power supplies. Its typical PSRR is 65 dB.
EDA / CAD Models |