Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.35 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 80 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
80 | |
Leitungsform | Gull-wing |
Its maximum power dissipation is 1495(Typ) mW. This device has a maximum power dissipation of 1495(Typ) mW. This item should be stored between -65 °C and 150 °C. This audio processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
EDA / CAD Models |