Analog DevicesADCMP566BCPZKomparator
Comparator Dual -5.45V/5.25V 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
ADCMP566BCPZ | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
This specialized ADCMP566BCPZ comparator circuit from Analog Devices has a high-gain differential amplifier that compares between two input voltages and currents. Its maximum power dissipation is 550(Typ) mW. It has a complementary output. Its typical dual supply voltage is -5.2|5 V, with a minimum of -4.96|4.75 V and maximum of -5.45|5.25 V. This comparator has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |