Analog DevicesADCMP572BCPZ-RL7Komparator

Comparator Single 5.4V 16-Pin LFCSP EP T/R

Find out the larger of two input signals with this electronic ADCMP572BCPZ-RL7 comparator circuit from Analog Devices. Its maximum power dissipation is 265 mW. It has a complementary output. This comparator has a temperature range of -40 °C to 85 °C. Its typical PSRR is 74 dB. This device utilizes bipolar technology. This device uses a single power supply. It has a single channel per chip.

Import TariffMay apply to this part

497 Stück: morgen versandbereit

    Total14,48 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      497
      Country Of origin:
      Philippinen
         
      • Price: 14,4755 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 497 Stück
      • Price: 14,4755 €