Analog DevicesADG636YRU-REELAnalogschalter, Multiplexer
Analog Switch Dual SPDT Automotive 14-Pin TSSOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Analog Switch | |
Dual SPDT | |
SPDT | |
2 | |
2 | |
4 | |
Yes | |
Non-Inverting | |
100@±15V|150@5V|320@3V | |
360@3V | |
175@3V | |
530(Typ)@3V|530(Typ)@5V|610(Typ)@±5V | |
Single | |
Single | |
2.7 | |
3|5 | |
5.5 | |
±2.7 | |
±3|±5 | |
±5.5 | |
0.000001@5.5V | |
0.001@5.5V@-40C to 125C | |
10 | |
290@5V | |
250 to 400 | |
35 | |
Dual|Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel |
EDA / CAD Models |