Analog DevicesADIS16223/PCBZSensor Development Boards und Kits

ADIS16223CMLZ Accelerometer Sensor Evaluation Board

The ADIS16223/PCBZ sensor development board and kit, developed by Analog Devices, makes connecting sensors to your microprocessor a more smooth and easier process.
  • Entwicklungskit-Beschreibung

    The ADIS16223/PCBZ is a "breakout board," which provides (1) ADIS16223CMLZ and (1) interface PCB to simplify the process of "prototyping" during the early stages of system design and evaluation. The ADIS16223CMLZ is a fully-integrated, vibration measurement/analysis system, which provides a serial peripheral interface (SPI) for all digital communications. It provides a flexible connector interface, with a with a dual-row, 14-pin connector. The interface PCB provides access to the ADIS16223CMLZ, using a dual-row, 2mm-pitch, 16-pin connector that supports standard ribbon cable systems and hand-soldering connection techniques. The interface PCB provides a mounting hole for ADIS16223CMLZ attachment, using a 10-32 machine screw. It also provides a set of holes for mounting the interface board to the system’s frame, along with another set of holes that line up with M2x0.4mm tapped holes on the ADISUSBZ evaluation system board.

  • Weitere Informationen zum Entwicklungskit

A datasheet is only available for this product at this time.