Analog DevicesADIS16228CMLZBeschleunigungsmesser
Accelerometer Triple ±18g 3.3V 15-Pin
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 15 |
Verpackungsbreite | 15 |
Verpackungslänge | 24 |
Leiterplatte geändert | 15 |
15 |
Easily include orientation detection and acceleration parameter measurements in your electronic device by implementing this ADIS16228CMLZ accelerometer from Analog Devices. It has a digital output. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 125 °C. The item will be shipped in tray orientation.
EDA / CAD Models |