Analog DevicesADL5201ACPZ-R7HF-Verstärker
RF Amp Single VGA 700MHz 5.5V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
24 | |
Leitungsform | No Lead |
Adopt this ADL5201ACPZ-R7 preamplifier from Analog Devices, in any design which deals with signals. Figure out how much signal strength you need during the design phase by implementing this ADL5201ACPZ-R7 OP amp circuits manufactured from Analog Devices. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |