Analog DevicesADL5566ACPZ-R7SP-Verstärker
SP Amp DIFF AMP Dual 5.2V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 mm |
Verpackungsbreite | 4 mm |
Verpackungslänge | 4 mm |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
24 | |
Leitungsform | No Lead |
Use this differential amplifier ADL5566ACPZ-R7 differential amplifier from Analog Devices to compare signals. Its maximum power dissipation is 900 mW. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |