Analog DevicesADM1278-1BCPZHot-Swap Kontrollere
Hot Swap Controller 1-CH 20V N-Channel Positive Low Voltage 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
Don't wait until it's too late, get this positive voltage ADM1278-1BCPZ hot swap controller IC from Analog Devices to protect your circuit from power supply changes. The component will be shipped in tray format. This device has a minimum operating supply voltage of 4.5 V and a maximum of 20 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.