Analog DevicesADM1278-3ACPZHot-Swap Kontrollere
Hot Swap Controller 1-CH 20V N-Channel Positive Low Voltage 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
32 | |
Leitungsform | No Lead |
With the positive voltage ADM1278-3ACPZ hot swap controller ic, developed by Analog Devices, save time installing circuit boards into a system backplane. This component comes in tray packaging, useful for fast picking and placing of your parts. This device has a minimum operating supply voltage of 4.5 V and a maximum of 20 V. This hot swap controller has an operating temperature range of -40 °C to 85 °C.