Analog DevicesADM13307-4ARZÜberwachungsschaltungen
Processor Supervisor 2.25V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
By using the ADM13307-4ARZ microprocessor supervisory circuit from Analog Devices your circuit will remain safe if something happens to the main processor. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 2.25|Adj V, with a minimum of 2.2|Adj V and a maximum of 2.32|Adj V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V.
EDA / CAD Models |