Analog DevicesADM1816-5ART-REELÜberwachungsschaltungen
Processor Supervisor 3.06V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
1 | |
250 | |
Active Low/Open Drain | |
2.98 | |
3.06 | |
3.15 | |
2.5|3|3.3|5 | |
1 | |
5.5 | |
16 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Monitor |
EDA / CAD Models |