Analog DevicesADM6315-46D3ARTZR7Überwachungsschaltungen
Processor Supervisor 4.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
336 | |
Active Low/Open Drain | |
4.55 | |
4.63 | |
4.71 | |
2.5 to 5 | |
1 | |
5.5 | |
15 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Voltage Monitor | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-143 |
4 | |
Leitungsform | Gull-wing |
Control the core processor in case of failure with the ADM6315-46D3ARTZR7 microprocessor supervisory circuit, developed by Analog Devices. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.55 V and a maximum of 4.71 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |