Analog DevicesADM6326-27ARTZ-R7Überwachungsschaltungen
Processor Supervisor 2.7V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this ADM6326-27ARTZ-R7 microprocessor supervisory circuit from Analog Devices. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.7 V, with a minimum of 2.66 V and a maximum of 2.741 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |