RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
Stiftanzahl | 6 |
Leitungsform | Gull-wing |
Thanks to Analog Devices, your circuit can return to normal functionality in case of processor failure with the ADM6339AARJZ-RL7 microprocessor supervisory circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a typical reset threshold voltage of 4.38|2.93|2.19|Adj V, with a minimum of 4.25|2.85|2.13|Adj V and a maximum of 4.5|3|2.25|Adj V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.