Analog DevicesADM6384YKS31D2Z-R7Überwachungsschaltungen
Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 4 | |
| Leitungsform | Gull-wing |
In the event that a core processor fails in your circuit, the ADM6384YKS31D2Z-R7 processor from Analog Devices supervisory ensures that there is a backup to take over. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
