Analog DevicesADM6710FARJZ-REEL7Überwachungsschaltungen
Processor Supervisor Adj/3.08V/2.32V/1.67V 4 Active Low/Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The ADM6710FARJZ-REEL7 microprocessor supervisory circuit from Analog Devices is the perfect backup solution. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of Adj|3.08|2.32|1.67 V, with a minimum of Adj|3|2.25|1.62 V and a maximum of Adj|3.15|2.38|1.71 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
EDA / CAD Models |