Analog DevicesADM6711SAKSZ-REEL7Überwachungsschaltungen
Processor Supervisor 2.93V 1 Active Low/Push-Pull 4-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
640 | |
Active Low/Push-Pull | |
2.89 | |
2.93 | |
2.96 | |
2.5|3|3.3|5 | |
1 | |
5.5 | |
60 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Voltage Supervisory | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
4 | |
Leitungsform | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The ADM6711SAKSZ-REEL7 microprocessor supervisory circuit from Analog Devices is the perfect backup solution. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V.
EDA / CAD Models |