Analog DevicesADM6711TAKSZ-REEL7Überwachungsschaltungen
Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
640 | |
Active Low/Push-Pull | |
3.04 | |
3.08 | |
3.11 | |
2.5|3|5|3.3 | |
1 | |
5.5 | |
60 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Voltage Supervisory | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
4 |
For additional circuit stability, add Analog Devices' ADM6711TAKSZ-REEL7 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |