Analog DevicesADM690AANZÜberwachungsschaltungen
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.27 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
8 | |
Leitungsform | Through Hole |
Using this ADM690AANZ microprocessor supervisory circuit, developed by Analog Devices, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |