Reduced Price
Analog DevicesADM690ANÜberwachungsschaltungen
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.27 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
8 | |
Leitungsform | Through Hole |
Use the ADM690AN microprocessor supervisory circuit from Analog Devices to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |