Analog DevicesADM691ANZÜberwachungsschaltungen
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin PDIP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 19.18 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
16 | |
Leitungsform | Through Hole |
In the event that a core processor fails in your circuit, the ADM691ANZ processor from Analog Devices supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V.
EDA / CAD Models |