Analog DevicesADM691ARZ-REELÜberwachungsschaltungen
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
70 | |
Active High/Active Low/Push-Pull | |
CMOS | |
4.5 | |
4.65 | |
4.73 | |
4.75 to 5.5 | |
4.75 | |
5.5 | |
1950 | |
600 | |
Yes | |
Yes | |
No | |
Yes | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Supervisory | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
16 | |
Leitungsform | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The ADM691ARZ-REEL microprocessor supervisory circuit from Analog Devices is the perfect backup solution. This device has a maximum power dissipation of 600 mW. Its maximum power dissipation is 600 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.5 V.
EDA / CAD Models |