Analog DevicesADM692AARNZ-REELÜberwachungsschaltungen
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Push-Pull | |
4.25 | |
4.4 | |
4.5 | |
4.4 | |
1 | |
5.5 | |
100 | |
500 | |
Yes | |
Yes | |
No | |
No | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Voltage Monitor | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
By using this ADM692AARNZ-REEL microprocessor supervisory circuit from Analog Devices you won't have to worry if something happens to your main processor. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.25 V and a maximum of 4.5 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |