Analog DevicesADM693AARNÜberwachungsschaltungen
Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
16 | |
Leitungsform | Gull-wing |
Using this ADM693AARN microprocessor supervisory circuit, developed by Analog Devices, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.25 V and a maximum of 4.5 V.
EDA / CAD Models |