Reduced Price
Analog DevicesADM698ANÜberwachungsschaltungen
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin PDIP N Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.27 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP N |
8 | |
Leitungsform | Through Hole |
For additional circuit stability, add Analog Devices' ADM698AN microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.65 V, with a minimum of 4.5 V and a maximum of 4.73 V.
EDA / CAD Models |