Analog DevicesADM810RARTZ-REEL7Überwachungsschaltungen

Processor Supervisor 2.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

Take control of a circuit with a failed core processor with the ADM810RARTZ-REEL7 microprocessor supervisory circuit from Analog Devices. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V.

2.944 Stück: heute versandbereit

    Total0,39 €Price for 1

    • Service Fee  6,10 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2944
      Country Of origin:
      Malaysia
         
      • Price: 0,3947 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.944 Stück
      • Price: 0,3947 €