Analog DevicesADM823RYRJZ-R7Überwachungsschaltungen
Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Push-Pull | |
2.59 | |
2.63 | |
2.66 | |
1 to 5.5 | |
1 | |
5.5 | |
12 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Voltage Supervisory | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Take control of a circuit with a failed core processor with the ADM823RYRJZ-R7 microprocessor supervisory circuit from Analog Devices. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |