Analog DevicesADM8321WAY30ARJZR7Überwachungsschaltungen
Processor Supervisor 3V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
In the event that a core processor fails in your circuit, the ADM8321WAY30ARJZR7 processor from Analog Devices supervisory ensures that there is a backup to take over. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.9 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3 V, with a minimum of 2.97 V and a maximum of 3.03 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |