Analog DevicesADMW1001BCPZ-RL7Sensor- und Detektorschnittstelle
Sensor and Detector Interface 5mA I2C/SPI Interface 48-Pin LFCSP EP T/R
MeasureWare Environmental Condition Monitoring Module
ADMW1001 is a configurable precision measurement platform that directly connects to a range of both uncompensated and compensated analog and digital sensors. Two universal analog inputs offer extensive flexibility, allowing any channel to be configured or reconfigured for any sensor at any time. The module has all the building blocks to excite, measure and correct the sensor and generate an output in sensor related units such as degC, degF, etc. The ADMW1001 includes built-in measurement intelligence which controls the system configuration, measurement timing, sequencing and data marshalling.
Analog Devices MeasureWare Hardware Platform
MeasureWare provides a flexible and agile sensor interface platform that enables you to take your new product idea from concept to scale. Chose the optimal configuration of sensors for your design through the MeasureWare Software Studio, opening up a full portfolio of Hardware products to provide fast access to precision measurement.
Features:
ADWM1001 Pro Platform is plug and play with MeasureWare supported sensor boards, designed specifically for fast custom protype development – including built in ability to expand functionality. Moving to scale is seamless MeasureWare provides the complete solution via the ADMW1001 Measurement module: Fully verified & tested for embedded applications – highly flexible, multi-channel, precision monitoring. It offers the unique ability to connect to range of analog and digital sensors while including integrated intelligence to excite, measure and correct condition monitoring sensors.
MeasureWare Related Sensor Boards
Material |
Description |
Universal Weight Sensor Board |
|
Universal RTD Temperature Sensor Board |
|
Universal Thermocouple Temperature Board |
|
EV-MWUBRK01DBZ |
MeasureWare Universal Breakout Board for Custom Sensors |
MeasureWare Extender Board for Remote Digital Sensors |
|
MeasureWare Sensirion 12C Humidity Sensor - SHT35-DIS-B |
|
EV-MWV01DBZ |
MeasureWare ADI Vibration Sensor ADXL362 |
Compliant | |
EAR99 | |
8542.39.00.60 |