Analog DevicesADN2892ACPZ-500RL7SP-Verstärker
SP Amp Limiting Amp Single 3.6V 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.83 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
16 | |
Leitungsform | No Lead |
Need to have an indication of current being drawn in parts of your circuit? Implement this limiting amplifier ADN2892ACPZ-500RL7 differential amplifier from Analog Devices for current sensing features. It has a differential output. Its maximum power dissipation is 160(Typ) mW. This part has a temperature range of -40 °C to 95 °C. It has a single channel per chip. This device uses a single power supply.
EDA / CAD Models |