TE ConnectivityADP0804DIP-Schalter
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.32 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DIP Switch | |
Piano | |
SPST | |
OFF ON | |
8 | |
0.1@24VDC | |
1000 | |
24 | |
500VAC | |
100 | |
50 | |
1000 | |
2.11 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
16 | |
17.78 | |
7.62 | |
Straight | |
-30 | |
85 | |
Box|Tube | |
22.3 | |
8.15 | |
5.99 | |
22.3 | |
10.26 | |
5.99 |
Use TE Connectivity's ADP0804 dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 24VDC. This DIP switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ADP0804 DIP switch has a PC pin termination style. This product is 22.3 mm long, 5.99 mm tall and 10.26 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.
EDA / CAD Models |