Analog DevicesADP1052ACPZ-R7Stromversorgungsregler und -monitore
Controller 3V to 3.6V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Controller | |
625 | |
0 to 1.6 | |
3 | |
3.3 | |
3.6 | |
33(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
24 | |
Leitungsform | No Lead |
With the ADP1052ACPZ-R7 DC voltage controller from Analog Devices you can step up or down the DC voltage in your application. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.