Analog DevicesADP122-3.3-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP122AUJZ-3.3-R7 Linear Regulator 3.3V Output Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
This product has individual evaluations boards at specific voltages or with specific features as well as the RedyKit&tm;. The RedyKit simplifies product evaluation by providing two assembled and tested evaluation boards, plus a full set of product (voltage) options for an IC regulator. All the IC options come sorted and stored in the kit with the Analog Devices part number clearly printed on each antistatic zip-top bag.
Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
Entwicklungskit-Funktionen
UG-147: RedyKit for the ADP122 LDO (pdf, 163 kB)
Power Management RedyKit (pdf, 1124 kB)
UG-055: RedyKit for the ADP122/ADP123 LDO (pdf, 370 kB)