Analog DevicesADP162AUJZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R

Use this LDO ADP162AUJZ-2.5-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.195@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 2.2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.004%/mA(Typ) and line regulation of 0.1%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,7532 €
    1. 3000+0,7532 €
    2. 6000+0,7499 €
    3. 9000+0,7465 €
    4. 12000+0,7431 €
    5. 15000+0,7396 €
    6. 24000+0,7361 €
    7. 30000+0,7326 €
    8. 45000+0,7290 €
    9. 75000+0,7254 €