Analog DevicesADP1740-1.5-EVALZEnergiemanagement, Entwicklungsplatinen und -kits
ADP1740 Linear Regulator 1.5V Output Evaluation Board
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
Linear Regulator | |
1 | |
1.5(Typ) | |
0.5 to 2000 | |
1.6VDC to 3.6VDC | |
ADP1740 | |
-40 | |
85 | |
N/A | |
N/A |
Entwicklungskit-Beschreibung
This evaluation board is used to demonstrate the functionality of the ADP1740 linear regulators.
Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.
Entwicklungskit-Funktionen
- Input voltage range: 1.6 V to 3.6 V
- Output current range: 500 μA to 2 A
- Output voltage accuracy: ±2%
- Operating temperature range: −40°C to +125°C
Weitere Informationen zum Entwicklungskit